Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 127.110 |
Product Information
Product Overview
Thermopile CO2 detector EVK provides an easy way to evaluate the RTD120D dual-channel thermopile in a CO2 gas detector application. A Renesas RA4W1 MCU on the main board reads both channels of the dual thermopile detector and computes and displays the concentration of CO2. The EVK may be connected to a Windows PC via USB, making the CO2 concentration and intermediate data available for plotting, logging, processing, exporting and analysis using the provided software or user supplied software. Operates stand-alone or with a PC running CO2 detector evaluation software (on Windows®), or end-user supplied software that is able to communicate using text commands or via ModBus over USB, using Windows®, Linux or MacOS.
- User-friendly EVK expedites evaluation of the thermopile detector
Contents
CO2 detector EVK board, Detachable LCD module, USB to micro-USB cable, Shorting jumpers (2), Quick start guide.
Technical Specifications
Evaluation Kit
Gas Detector
No SVHC (12-Jan-2017)
RTD120D
Eval Board RTD120D, LCD Module, USB to Micro-USB Cable, Shorting jumpers, Quickstart Guide
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate