Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 470.000 |
Product Information
Product Overview
RTK9RZT2M0S00000BE is a Renesas Starter Kit+ for RZ/T2M. Renesas Starter Kit+ for RZ/T2M is an evaluation and development kit for the RZ/T2M MPU. Since it has an on-board emulator, you can start evaluation by simply connecting the bundled cable with your PC. This board includes rich functional ICs such as Gigabit Ethernet PHY and Octal Flash, and you can evaluate various functions of RZ/T2M without an extension board. Suitable for [RZ/T, RZ/N MPU] port GOAL real-time communication applications.
- On-board RZ/T2M MPU 320-pin (R9A07G075M24GBG)
- Rich functional ICs such as Gigabit Ethernet PHY and octal flash
- Functions of target MPU can be fully evaluated
- Generic interface such as Pmod™/Grove®/QWIIC®/mikroBUS™
- Pin header enables users to freely combine with the user's hardware system and evaluate RZ/T2M
- Emulator circuit is mounted, can start program debugging by simply connecting USB cable to PC
Contents
Starter Kit R9A07G075M24GBG, Power supply USB cable (Type C – Type C), On-board emulator connection USB cable (Type A – Type Micro B), PC terminal debugging USB cable (Type A – Type Mini B).
Technical Specifications
Renesas
RZ/T2M
Cortex-R52
Starter Kit R9A07G075M24GBG, USB Cables(Type C-Type C, Type A-Type Mini B, Type A-Type Micro B)
No SVHC (21-Jan-2025)
32bit
ARM
R9A07G075M24GBG
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate