Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTK7FPA2E1S00001BE
Order Code3868991
Product RangeRA Family, RA2 Series, RA2E1 Group Microcontrollers
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 16.980 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 16.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK7FPA2E1S00001BE
Order Code3868991
Product RangeRA Family, RA2 Series, RA2E1 Group Microcontrollers
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRA
Core ArchitectureARM
Core Sub-ArchitectureCortex-M23
Silicon Core NumberR7FA2E1A93CFM
Kit ContentsEval Board R7FA2E1A93CFM, Quick Start Guide
Product RangeRA Family, RA2 Series, RA2E1 Group Microcontrollers
Product Overview
RA2E1 fast prototyping board comes equipped with a R7FA2E1A93CFM microcontroller and is an evaluation board specialized for prototype development for a variety of applications. It has a built-in emulator circuit equivalent to an E2 emulator Lite so you can write/debug programs without additional tools. In addition with Arduino Uno and Pmod™ interfaces included standard and through-hole access to all pins of the microcontroller and so on, it has high expandability.
- Equipped with an RA2E1 32-bit microcontroller 64-pin, ROM: 128KB, RAM: 16KB
- No additional tools required for program debugging/writing with built-in E2 emulator Lite circuit
- Through-holes with access to all of the pins of the microcontroller
- Arduino Uno and Pmod™ interfaces come standard
- Support for various RA2E1 software and tools
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RA
Core Sub-Architecture
Cortex-M23
Kit Contents
Eval Board R7FA2E1A93CFM, Quick Start Guide
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
R7FA2E1A93CFM
Product Range
RA Family, RA2 Series, RA2E1 Group Microcontrollers
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A002.a.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002744