Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTK7EKA6M3S01001BU
Order Code3247701
Product RangeRA Family, RA6 Series, RA6M3 Group Microcontrollers
Also Known AsEK-RA6M3G
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 110.880 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 110.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK7EKA6M3S01001BU
Order Code3247701
Product RangeRA Family, RA6 Series, RA6M3 Group Microcontrollers
Also Known AsEK-RA6M3G
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRA
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberR7FA6M3AH3CFC
Kit ContentsGUI Eval Board R7FA6M3AH3CFC, Micro USB Device/Host Cable (Type-A to Micro-B), Ethernet Patch Cable
Product RangeRA Family, RA6 Series, RA6M3 Group Microcontrollers
Product Overview
- EK-RA6M3 evaluation kit enables user to evaluate the features of RA6M3 MCUs
- Native pin access through 4x 40-pin male headers
- 5V input through USB debug and external power supply
- Debug on-board (SWD), debug in (ETM, SWD & JTAG), debug out (SWD)
- User LEDs and buttons
- 2 SeeedGrove system (I2C) , 2 Digilent Pmod (SPI and UART), Arduino, mikroBUS expansion connectors
- MCU boot configuration jumper
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RA
Core Sub-Architecture
Cortex-M4F
Kit Contents
GUI Eval Board R7FA6M3AH3CFC, Micro USB Device/Host Cable (Type-A to Micro-B), Ethernet Patch Cable
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
R7FA6M3AH3CFC
Product Range
RA Family, RA6 Series, RA6M3 Group Microcontrollers
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A002.a.4
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001