Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTK7EKA6M3S00001BU
Order Code3247700
Product RangeRA Family, RA6 Series, RA6M3 Group Microcontrollers
Also Known AsEK-RA6M3
39 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 69.870 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 69.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK7EKA6M3S00001BU
Order Code3247700
Product RangeRA Family, RA6 Series, RA6M3 Group Microcontrollers
Also Known AsEK-RA6M3
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRA
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberR7FA6M3AH3CFC
Kit ContentsEval Board R7FA6M3AH3CFC, Micro USB Device/Host Cable (Type-A to Micro-B), Ethernet Patch Cable
Product RangeRA Family, RA6 Series, RA6M3 Group Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Product Overview
- EK-RA6M3 evaluation kit enables user to evaluate the features of RA6M3 MCUs
- Native pin access through 4x 40-pin male headers
- 5V input through USB debug, external power supply
- Debug on-board (SWD), debug in (ETM, SWD & JTAG), debug out (SWD)
- User LEDs and buttons
- 2 SeeedGrove system (I2C) , 2 Digilent Pmod (SPI and UART), Arduino, mikroBUS expansion connectors
- MCU boot configuration jumper
Contents
EK-RA6M3 board, Micro USB device cable (type-A male to micro-B male), Micro USB host cable (type-A male to micro-B male), Ethernet patch cable.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RA
Core Sub-Architecture
Cortex-M4F
Kit Contents
Eval Board R7FA6M3AH3CFC, Micro USB Device/Host Cable (Type-A to Micro-B), Ethernet Patch Cable
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
R7FA6M3AH3CFC
Product Range
RA Family, RA6 Series, RA6M3 Group Microcontrollers
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:5A002.a.4
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001