Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 61.520 |
Product Information
Product Overview
RTK7EKA4M2S00001BE is an evaluation kit for RA4M2 MCU group. The EK-RA4M2 evaluation kit enables users to effortlessly evaluate the features of the RA4M2 MCU Group and develop embedded systems applications using Renesas' Flexible Software Package (FSP) and e2 studio IDE. Utilize rich on-board features along with your choice of popular ecosystem add-ons to bring your big ideas to life. Five most popular ecosystem expansions (MikroElektronika™ mikroBUS connector, SparkFun® Qwiic® connector, Two SeeedGrove® system (I2C and analogue) connectors, Two Digilent Pmod™ (SPI and UART) connectors, Arduino™ (Uno R3) connector). The EK-RA4M2 board comes pre-programmed with a Quick Start example project (source code provided in the EK-RA4M2 example project bundle).
- R7FA4M2AD3CFP MCU, 100MHz, Arm Cortex®-M33 core
- 512KB code flash, 128KB SRAM
- Native pin access through prototype friendly male headers
- MCU current measurement points
- USB full speed host and device
- Multiple 5V input sources (USB (debug) and external power supply)
- SEGGER J-Link™ on-board programmer and debugger
- Debug on-board (SWD) – via J-link and debug out (SWD) – via J-link
- Debug In (ETM, SWD & JTAG) – via J-Link, Arm® Keil® ULINK™, IAR I-jet™, Renesas E2/E2 Lite, etc
- Three user LEDs (red, blue, green), two user buttons and one reset button
Contents
EK-RA4M2 board, Micro USB device cable (type-A male to micro-B male).
Technical Specifications
Renesas
-
Cortex-M33
Evaluation Kit RA4M2
No SVHC (21-Jan-2025)
32bit
ARM
RA4M2
RA Family, RA4 Series, RA4M2 Group Microcontrollers
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate