Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 43.710 |
Product Information
Product Overview
Evaluation kit for RA2E2 MCU group. The EK-RA2E2 evaluation kit enables users to effortlessly evaluate the features of the RA2E2 MCU group and develop embedded systems applications using Renesas' Flexible Software Package (FSP) and e2 studio IDE. Utilize rich on-board features along with users choice of popular ecosystem add-ons to bring big ideas to life. The EK-RA2E2 kit meets EMC/EMI standards and UL 94V-0 safety standards. Supports five most popular ecosystem expansions are MikroElektronika™ mikroBUS connector, SparkFun® Qwiic® connector, two SeeedGrove® system (I2C and analogue) connectors, two Digilent Pmod™ (SPI and UART) connectors and Arduino™ (Uno R3) connector.
- R7FA2E2A72DNK MCU (referred to as RA MCU) with 48MHz, Arm® Cortex®-M23 core
- Multiple 5V input sources (USB (debug), external power supply)
- Debug on-board (SWD), debug in (ETM, SWD and JTAG), debug out (SWD)
- Three user LEDs (red, blue, green), power LED (white) indicating availability of regulated power
- Debug LED (yellow) indicating the debug connection
- Two user buttons and one reset button
- MCU boot configuration
- Board dimension is 80mm (width) x 107mm (length)
Contents
EK-RA2E2 v1 board, Micro USB device cable (type-A male to micro-B male).
Technical Specifications
Renesas
RA
Cortex-M23
Evaluation Board R7FA2E2A72DNK, Micro USB Device Cable
No SVHC (25-Jun-2025)
32bit
ARM
RA2E2
RA Family, RA2 Series, RA2E2 Group Microcontrollers
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate