Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 21.100 |
Product Information
Product Overview
Target board for RX671 provides an entry point to evaluation, prototyping and developing for the RX671 MCU. Moreover, since this board incorporates an emulator circuit, users can use it for your own application design without the need for further tool investments. This product provides through-holes for pin headers that allow access to all MCU signal pins, allowing an easy prototyping with a breadboard. In addition, this board has a Pmod connector, so you can enhance functionality by connecting Wi-Fi module, sensor module, etc. Target board for RX671 provides a flexible and affordable platform for rapid prototyping and allows users to easily take ideas into shape. This board features a 100-pin LFQFP device, a Pmod connector, an on-board emulator and through holes for pin headers that allow access to all signal pins of the RX671, Target applications includes energy management system, building automation, home appliance, industrial automation.
- On-board RX671 MCU
- Excellent choice for basic evaluation and development of selected MCU
- Full access to all MCU pins by provided header through-hole connections
- A Pmod connector for enhancing functionality
- Included on-chip debugging can be used for own development
- USB connector to power and debug the MCU (no USB cable included)
- Development environment like e² studio can be downloaded for free
- Size is 54mm x 90mm, current drawn is 200mA maximum
- Power indicator: green x 1, user: green x 2, ACT LED: green x 1
- Reset switch x 1, user switch x 1
Technical Specifications
Renesas
RX
-
Target Board R5F5671EHDFP
No SVHC (25-Jun-2025)
32bit
RXv3
R5F5671EHDFP
RX Family, RX600 Series, RX671 Group Microcontrollers
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate