Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 254.470 |
Product Information
Product Overview
RTK500524US00000BE is a Renesas starter kit for RX24U. Renesas starter kit for RX24U is the perfect starter kit for developers who are new to the RX24U. The kit includes an LCD display module, on-chip debugging emulator, and integrated development environment so you can start evaluating the RX24U immediately after opening the box. When supplying power from E2 Lite (E2 emulator Lite), the supply voltage is only 3.3V. Please use external power supply when using at other than 3.3V. E1 emulator is available.
- Such as IIC and SCI the communication function can be evaluated
- In addition, CAN interface can be evaluated
- Sample programs will be available in Renesas Web site
- Required IBM-PC compatible PC need USB interface, Processor 1GHz over, OS: Windows 10/8/7/Vista
Contents
CPU board, Pmod compatible colour LCD board, E2 lite emulator.
Technical Specifications
Renesas
RX
-
Starter Kit RX24U, LCD Display Module, On-Chip Debugging Emulator, IDE
No SVHC (21-Jan-2025)
32bit
-
-
RX Family, RX200 Series, RX24U Group Microcontrollers
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate