Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 70.580 |
Product Information
Product Overview
RTK0EMX870C00000BJ is a RX66T CPU card. This CPU card of RX Family is used with 24V motor control evaluation system for RX23T and makes it easy for users to evaluate the corresponding RX66T microcontroller offered by Renesas. Typical applications include brushless DC motor control solution, motor solution using a magnetic encoder, three-phase induction motor solution, brushless DC motor solution, digital control solution for 3-level inverters and whole speed range sensorless motor solution.
- Onboard device: R5F566TEADFP
Contents
RX66T CPU Card, RX66T CPU card information, Caution regarding the Motor Control Evaluation Board - RX66T CPU Card.
Technical Specifications
Renesas
-
RX
CPU Card R5F566TEADFP
No SVHC (25-Jun-2025)
-
R5F566TEADFP
RTK0EM0006S01212BJ 24V Motor Control Evaluation System
RX Family, RX600 Series, RX66T Group Microcontrollers
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate