Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTK0EMA430S00020BJ
Order Code4176472
Product RangeRA Family, RA4 Series, RA4T1 Group Microcontrollers
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 399.770 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 399.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EMA430S00020BJ
Order Code4176472
Product RangeRA Family, RA4 Series, RA4T1 Group Microcontrollers
Technical Datasheet
Application Sub TypeDC Brushless Motor
Silicon ManufacturerRenesas
Kit Application TypeMotor Control
Silicon Core NumberR7FA4T1BB3CFM
Kit ContentsInverter Board, CPU Board, Brushless DC Motor, USB Cable, Screw, Stand-Off
Product RangeRA Family, RA4 Series, RA4T1 Group Microcontrollers
SVHCNo SVHC (21-Jan-2025)
Product Overview
RTK0EMA430S00020BJ is a MCK-RA4T1 Renesas flexible motor control kit for RA4T1 MCU group. The MCK-RA4T1 is a development kit that enables easy evaluation of motor control using permanent magnet synchronous motors (brushless DC motors). With this product and the sample code and QE for Motor that can be downloaded from the website, you can start evaluating motor control using the RA4T1 right away.
- The CPU board is equipped with the RA4T1 as the motor control MCU
- Inverter board for 3-phase BLDC motor (48V/10A rating)
- On-board debugger for flash programming of RA4T1
- Supports 1-shunt/3-shunt current sensing
- Over current detection
- Supports the motor control development support tool "Renesas motor workbench"
- Supports hall sensors, encoders, and inductive position sensors
Technical Specifications
Application Sub Type
DC Brushless Motor
Kit Application Type
Motor Control
Kit Contents
Inverter Board, CPU Board, Brushless DC Motor, USB Cable, Screw, Stand-Off
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Renesas
Silicon Core Number
R7FA4T1BB3CFM
Product Range
RA Family, RA4 Series, RA4T1 Group Microcontrollers
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.870443