Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTK0EG0021S01001BJ
Order Code4177007
Product RangeRA Family RA6 Series RA6M2 Group Microcontrollers
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 109.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 109.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EG0021S01001BJ
Order Code4177007
Product RangeRA Family RA6 Series RA6M2 Group Microcontrollers
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRA
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberR7FA6M2AF3CFB
Kit ContentsCap Touch CPU Board RTK0EG0017C01001BJ, Cap Touch Evaluation Application Board RTK0EG0019B01002BJ
Product RangeRA Family RA6 Series RA6M2 Group Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK0EG0021S01001BJ is a capacitive touch evaluation system for RA6M2. The RA6M2 capacitive touch evaluation system makes it easy for users to evaluate touch solutions offered by Renesas. You can start evaluating immediately out of the box using the board and software included in each kit.
- Evaluating various touch functions (button, slider, wheel, matrix key, proximity sensor)
- Simple prototyping
- Use as a reference when designing boards or software
- Sensitivity can be easily adjusted using QE for capacitive touch sensors
- GUI makes it easy for starters to develop capacitive touch interfaces
- Simple prototyping
- Use as a reference when designing boards or software
- Self-capacitance evaluation board Built-in basics for capacitive touch: switches, slider and wheel
Contents
RA6M2 CPU board, Touch application board.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RA
Core Sub-Architecture
Cortex-M4
Kit Contents
Cap Touch CPU Board RTK0EG0017C01001BJ, Cap Touch Evaluation Application Board RTK0EG0019B01002BJ
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
R7FA6M2AF3CFB
Product Range
RA Family RA6 Series RA6M2 Group Microcontrollers
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.292567