Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 81.320 |
Product Information
Product Overview
RTK0EG0005D00001BE is a RA8M1 voice user reference kit. It is an easy-to-use hardware platform for Voice User Interface (VUI) solutions based on the RA8M1 MCU. This VUI partner-enabled solution is based on the RA family of 33bit MCUs. The hardware platform is used for all VUI partner enabled solutions provided by Renesas within the Renesas Ready Partner Network. It demonstrates how easy it is to control your system with a simple voice command interface without extensive coding experience or in-house expertise. With the powerful RA8M1 MCU, you will build an enhanced working solution to recognize and execute your own voice commands and can deploy the Natural Language Understanding (NLU) model in a complete end-to-end AI / ML voice solution. Suitable for end point AI / ML-based VUI applications for home automation, consumer electronics, building automation, city infrastructure, industrial automation, smart agriculture, transportation, logistics and healthcare.
- Complete solution with accessories included to jumpstart development
- Based on RA8M1 480MHz Arm® Cortex®-M85 MCU
- 1 x USB micro AB FS for main MCU, SEGGER J-Link® OB interface, 1x PMOD connector and 1x Aux port
- 2x MEMS AMIC and 2x MEMS DMIC, 6 additional MEMS DMIC on Mic-board
- 1x stereo audio headphone jack (mono output on both channels per main board and Mic-board)
- Onboard debug interface for JTAG or SWD debug port
Contents
VK-RA8M1 board, MIC-board, Micro USB device cable (type-A male to micro-B male).
Technical Specifications
Renesas
RA
Cortex-M85
Reference Board RA8M1, Mic Board, Micro USB Device Cable (Type-A Male to Micro-B Male)
No SVHC (21-Jan-2025)
32bit
ARM
RA8M1
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate