Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 24.460 |
5+ | CHF 21.960 |
10+ | CHF 21.070 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 24.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRH5Z1210D20GZO#ADO
Order Code3801248
Technical Datasheet
Gas Sensor TypeN2
No. of Channels1Channels
Filter Aperture1.2 x 1.2mm
Sensor Output Type-
Gas Sensor PackageTO-5
Evaluation Kit / Module-
Product Range-
Product Overview
RTD120 is a single-channel silicon-based thermopile detector in a TO-5 package. The device offers a low-cost solution with high output and fast response, with a time constant of 25ms with nitrogen encapsulation gas. Applications include gas analysis, fire suppression, non-contact temperature sensors, horizon sensors and capnography.
- A single-channel silicon-based thermopile detector
- Four pin, 9.22mm TO-5 package
- Active area size is 1.2 × 1.2mm
- Delivers a time constant of 25ms with Nitrogen encapsulation gas
- Very low temperature coefficient of responsivity of -0.04%/°C
- Very short thermal shock response to ambient temperature change
- Internal 5% NTC chip thermistor provides ambient package temperature measurement
- Internal aperture precisely defines active area for applications with FOV and spot size requirements
- Low cost with high sensitivity and high output
- Temperature range from -50 to +125°C
Technical Specifications
Gas Sensor Type
N2
Filter Aperture
1.2 x 1.2mm
Gas Sensor Package
TO-5
Product Range
-
No. of Channels
1Channels
Sensor Output Type
-
Evaluation Kit / Module
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001