Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR7S910036CBG#AC0
Order Code3261367
Product RangeRZ Family, RZ/T Series, RZ/T1 Group Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 24.410 |
5+ | CHF 22.730 |
10+ | CHF 21.050 |
25+ | CHF 20.300 |
50+ | CHF 19.890 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 1
Multiple: 1
CHF 24.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7S910036CBG#AC0
Order Code3261367
Product RangeRZ Family, RZ/T Series, RZ/T1 Group Microprocessors
Technical Datasheet
Product RangeRZ Family, RZ/T Series, RZ/T1 Group Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageFBGA
No. of Pins320Pins
Supply Voltage Min1.14V
Supply Voltage Max1.26V
Operating Frequency Max300MHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's209I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MPU SeriesRZ/T
MPU FamilyRZ
Product Overview
- RZ/T1 series MPU designed for real-time control of industrial equipment and networking
- Arm® Cortex®-R4 Processor with FPU core
- Low power consumption
- R-IN engine multi-protocol communication accelerator
- Safety and security function
- Ethernet, USB high-speed, CAN, SCIFA, I2C, RSPI and SPIBSC interfaces
- Equipped with encoder interface for precision motion control applications
Technical Specifications
Product Range
RZ Family, RZ/T Series, RZ/T1 Group Microprocessors
Program Memory Size
-
No. of Pins
320Pins
Supply Voltage Max
1.26V
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
RZ
SVHC
No SVHC (21-Jan-2025)
No. of CPU Cores
1Cores
IC Case / Package
FBGA
Supply Voltage Min
1.14V
Operating Frequency Max
300MHz
No. of I/O's
209I/O's
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MPU Series
RZ/T
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00426
Product traceability