Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 15.390 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7S721030VLFP#AA0
Order Code2946708
Technical Datasheet
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageLQFP
No. of Pins176Pins
Supply Voltage Min1.1V
Supply Voltage Max1.26V
Operating Frequency Max400MHz
InterfacesCAN, Ethernet, I2C, LIN, SPI, UART, USB
No. of I/O's78I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesRZ/A
MPU FamilyRZ
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RZ Family, RZ/A Series, RZ/A1LU Group Microprocessors
Program Memory Size
-
No. of Pins
176Pins
Supply Voltage Max
1.26V
Interfaces
CAN, Ethernet, I2C, LIN, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
RZ
SVHC
No SVHC (25-Jun-2025)
No. of CPU Cores
1Cores
IC Case / Package
LQFP
Supply Voltage Min
1.1V
Operating Frequency Max
400MHz
No. of I/O's
78I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
RZ/A
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018