Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR7FS5D97C3A01CFB#AA0
Order Code4147325
Product RangeSynergy Family S5 Series S5D9 Group Microcontrollers
Technical Datasheet
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.680 |
10+ | CHF 14.200 |
25+ | CHF 13.900 |
50+ | CHF 13.590 |
100+ | CHF 13.280 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 17.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FS5D97C3A01CFB#AA0
Order Code4147325
Product RangeSynergy Family S5 Series S5D9 Group Microcontrollers
Technical Datasheet
Product RangeSynergy Family S5 Series S5D9 Group Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size1MB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's110I/O's
InterfacesCAN, ENET, I2C, SPI, UART, USB
RAM Memory Size640KB
ADC Channels22Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySynergy
MCU SeriesS5
Qualification-
Product Overview
S5D9 is a 120MHz Arm® Cortex®-M4 CPU microcontroller. It is optimal for HMI applications that require a wide section of connectivity, the S5D9 MCU Group delivers processing performance, supports an Ethernet with a PTP controller, and offers up to 2MB of flash memory and 640KB of SRAM. It provides analogy signal conditioning with programmable gain amplifiers for analogy processing, colour graphics with a TFT LCD Controller, and a 2D Drawing Engine.
- 1024KB program memory, 64KB data flash, 640KB SRAM, 120MHz maximum frequency
- Operating voltage range from 2.7 to 3.6V
- 12bit x 2ch DAC
- 110 I/O ports
- 2chn x CAN
- Safety, security and encryption
- 144 lead LFQFP package, temperature range from -40°C to +105°C
Technical Specifications
Product Range
Synergy Family S5 Series S5D9 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LQFP
Interfaces
CAN, ENET, I2C, SPI, UART, USB
ADC Channels
22Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S5
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4
Operating Frequency Max
120MHz
No. of Pins
144Pins
No. of I/O's
110I/O's
RAM Memory Size
640KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Synergy
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability