Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR7FA8M1AHECBD#BC0
Order Code4575509
Product RangeRA Family RA8 Series RA8M1 Group Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
1280+ | CHF 10.600 |
Price for:Each
Minimum: 1280
Multiple: 1280
CHF 13,568.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA8M1AHECBD#BC0
Order Code4575509
Product RangeRA Family RA8 Series RA8M1 Group Microcontrollers
Technical Datasheet
Product RangeRA Family RA8 Series RA8M1 Group Microcontrollers
Device CoreARM Cortex-M85F
Data Bus Width32 bit
Operating Frequency Max480MHz
Program Memory Size2MB
No. of Pins224Pins
IC Case / PackageFBGA
No. of I/O's174I/O's
InterfacesCAN, Ethernet, I2C, I3C, SCI, SPI, USB
RAM Memory Size1MB
ADC Channels25Channels
ADC Resolution12Bit
Supply Voltage Min1.68V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA8
Qualification-
Technical Specifications
Product Range
RA Family RA8 Series RA8M1 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
FBGA
Interfaces
CAN, Ethernet, I2C, I3C, SCI, SPI, USB
ADC Channels
25Channels
Supply Voltage Min
1.68V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA8
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M85F
Operating Frequency Max
480MHz
No. of Pins
224Pins
No. of I/O's
174I/O's
RAM Memory Size
1MB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
RA
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability