Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR7FA2A1AB2CBT#AC0
Order Code4147251
Product RangeRA Family RA2 Series RA2A1 Group Microcontrollers
Technical Datasheet
342 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.700 |
10+ | CHF 4.980 |
25+ | CHF 4.130 |
50+ | CHF 3.700 |
100+ | CHF 3.410 |
250+ | CHF 3.190 |
500+ | CHF 3.020 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA2A1AB2CBT#AC0
Order Code4147251
Product RangeRA Family RA2 Series RA2A1 Group Microcontrollers
Technical Datasheet
Product RangeRA Family RA2 Series RA2A1 Group Microcontrollers
Device CoreARM Cortex-M23
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size256KB
No. of Pins36Pins
IC Case / PackageBGA
No. of I/O's22I/O's
InterfacesCAN, I2C, SPI, SCI, UART, USB
RAM Memory Size32KB
ADC Channels6Channels
ADC Resolution16Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA2
Qualification-
Product Overview
R7FA2A1AB2CBT#AC0 is a 32bit microcontroller with 48MHz Arm® Cortex®-M23 and integration of 24bit sigma-delta ADC. It offers highly integrated, high-accuracy analogue capabilities. This group of IC offer a complete MCU with an analogue solution for signal conditioning and measurement. MCU targets cost-sensitive and low-power industrial sensor applications where high-resolution analogue will become a cost-benefit.
- ARM CM23 48MHz CPU, 256KB program memory, 8KB data flash, 32KB RAM
- LVD, DMA, DTC, 32 I/O ports
- ADC, 8bit x 2-ch, 12bit x 1-ch DAC, timer
- 2chn x low-power analogue comparator, CAN x 1ch interface, USB
- RTC, human-machine interface, security and encryption
- 36 lead BGA package, operating temperature range from -40 to +85°C
Technical Specifications
Product Range
RA Family RA2 Series RA2A1 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
BGA
Interfaces
CAN, I2C, SPI, SCI, UART, USB
ADC Channels
6Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA2
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M23
Operating Frequency Max
48MHz
No. of Pins
36Pins
No. of I/O's
22I/O's
RAM Memory Size
32KB
ADC Resolution
16Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RA
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability