Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 23.960 |
5+ | CHF 21.940 |
10+ | CHF 19.900 |
25+ | CHF 18.710 |
50+ | CHF 18.340 |
Product Information
Product Overview
RX71M is a high-performance real-time engine 32bit microcontroller for industrial equipment. It is capable of up to 240MHz operation. It employs the RXv2 core, a more powerful evolved form of the RX core that was used in previous RX devices, while maintaining compatibility. It realizes 1160 CoreMark, the top performance among microcontrollers with built-in flash. The cache optimized for flash memory (AFU) can realize the equivalent of 240MHz zero wait flash memory access. The wait time for the CPU is a mere 1 cycle due to the 120MHz zero wait access flash memory. Its extremely high-speed memory access brings out the full performance of the CPU. Other features includes built-in AES, DES, SHA, and RNG protect data on a network, built-in trusted memory function forbids reading of code from a specified area of the built-in flash memory.
- RXv2 240MHz CPU core, 4096KB program memory, 64KB data flash, 512KB RAM
- Supply voltage range from 2.7 to 3.6V
- 128 I/O ports
- Ethernet, USB, 13 UART, 11 SIP, 11 I²C, 3 chn
- 8bit x 4ch, 16bit x 22ch, 32bit x 3ch timer, 12bit x 29ch ADC, 12bit x 2ch DAC
- HMI, 2 watchdog timer, DAM
- 176 pin LFBGA package, operating temperature range from -40 to +85°C
Technical Specifications
RX Family RX700 Series RX71M Group Microcontrollers
32 bit
4MB
LFBGA
CAN, Ethernet, I2C, SCI, SPI, USB
29Channels
2.7V
-40°C
Surface Mount
RX700
MSL 3 - 168 hours
RX
240MHz
176Pins
127I/O's
512KB
12Bit
3.6V
85°C
RX
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate