Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.140 |
10+ | CHF 12.390 |
25+ | CHF 11.600 |
50+ | CHF 11.310 |
100+ | CHF 10.920 |
Product Information
Product Overview
RX631 32bit microcontroller with enhanced security, image capture. It comes in a comprehensive memory vs. package line-up to suit your system scale. In addition to standard functions such as 12bit A/D converter, motor control timers, SCI, RSPI, I²C, CAN, and safety features, connectivity functions such as Ethernet and USB host have been enhanced. The line-up also includes products possessing specialized functions, such as sensing/image display using a CMOS camera, or security (hardware AES encryption).
- RXv1 100MHz CPU core, 2048KB flash memory, 32KB data flash, 128KB RAM
- Supply voltage range from 2.7 to 3.6V
- 112 I/O ports
- 3chn x CAN
- Direct memory access
- 13 x UART, 16 x SPI, 17 x I²C, USB
- 8bit x 4ch, 16bit x 22ch timer, 10bit x 8ch, 12bit x 21ch ADC, 10bit x 2ch DAC
- 144 pin LFQFP package, operating temperature range from -40 to +85°C
Technical Specifications
RX Family RX600 Series RX631 Group Microcontrollers
32 bit
2MB
LQFP
CAN, I2C, SCI, SPI, USB
21Channels
2.7V
-40°C
Surface Mount
RX600
MSL 3 - 168 hours
RX
100MHz
144Pins
111I/O's
128KB
10Bit, 12Bit
3.6V
85°C
RX
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate