Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.280 |
10+ | CHF 7.240 |
25+ | CHF 7.200 |
50+ | CHF 7.150 |
100+ | CHF 7.120 |
250+ | CHF 7.070 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F21248SNFP#V2
Order Code3213795
Technical Datasheet
Product RangeR8C Family R8C/2x Series R8C/24 Group Microcontrollers
Device CoreR8C
Data Bus Width16 bit
Operating Frequency Max20MHz
Program Memory Size64KB
No. of Pins52Pins
IC Case / PackageLQFP
No. of I/O's41I/O's
InterfacesI2C, CSI, UART
RAM Memory Size3KB
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min2.2V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesR8C/2x
MCU FamilyR8C
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Single chip 16bit CMOS microcontroller
- R8C/24 group
- High-speed processing
- 1MB address space
- Flash memory version
- Equipped with LIN module
- UART, I2C interface and watchdog timer
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
R8C Family R8C/2x Series R8C/24 Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
64KB
IC Case / Package
LQFP
Interfaces
I2C, CSI, UART
ADC Channels
12Channels
Supply Voltage Min
2.2V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Family
R8C
MSL
MSL 3 - 168 hours
Device Core
R8C
Operating Frequency Max
20MHz
No. of Pins
52Pins
No. of I/O's
41I/O's
RAM Memory Size
3KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
R8C/2x
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001