Print Page
Image is for illustrative purposes only. Please refer to product description.
3,805 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.490 |
| 10+ | CHF 1.110 |
| 50+ | CHF 1.010 |
| 100+ | CHF 0.867 |
| 250+ | CHF 0.820 |
| 500+ | CHF 0.786 |
| 1000+ | CHF 0.761 |
| 2500+ | CHF 0.737 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoQS3VH257S1G8
Order Code3263033
Technical Datasheet
No. of Channels4Channels
Output Current-
Switch TypeBus Switch
On State Resistance Max9ohm
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Product Range-
SVHCNo SVHC (12-Jan-2017)
Alternatives for QS3VH257S1G8
1 Product Found
Technical Specifications
No. of Channels
4Channels
Switch Type
Bus Switch
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
3.6V
MSL
MSL 3 - 168 hours
Output Current
-
On State Resistance Max
9ohm
IC Case / Package
SOIC
Supply Voltage Min
2.3V
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability