Print Page
1,251 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 4.200 | 
| 10+ | CHF 3.110 | 
| 25+ | CHF 2.910 | 
| 50+ | CHF 2.690 | 
| 100+ | CHF 2.480 | 
| 500+ | CHF 2.200 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 4.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2 Channel
Data Rate
15Mbps
No. of Pins
8Pins
SVHC
No SVHC (21-Jan-2025)
Isolation Voltage
2.5kV
Optocoupler Case Style
SSOP
Product Range
NEPOC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001