Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 49.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 49.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL9113ER7Z-EVZ
Order Code4105470
Technical Datasheet
Silicon ManufacturerRenesas
Silicon Core NumberISL9113ER7Z
Kit Application TypePower Management
Application Sub TypeSynchronous Boost Regulator
Kit ContentsEvaluation Board ISL9113ER7Z
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
ISL9113ER7Z-EVZ is an evaluation board is used to evaluate the ISL9113ER7Z low input voltage and high-efficiency synchronous boost converter. The ISL9113 provides a power supply solution for devices powered by 3-cell alkaline, NiCd, NiMH, or 1-cell Li-Ion/Li-Polymer batteries. It uses Intersil’s proprietary boost algorithm to maintain voltage regulation when the input voltage is very low. Application includes products including portable HDMI and USB On-the-Go (USB-OTG), smartphones, tablet and mobile internet devices.
- Input voltage rating from 0.8V to 4.7V
- Fixed 5V nominal output voltage
- Up to 500mA output current (VBAT = 3V, VOUT = 5V)
- 1.8MHz switching frequency
- Operating temperature range from -20°C to +85°C
- Small, compact design
- Jumper selectable EN (enabled/disabled)
- On-board LED fault indication
- Connectors, test points, and jumpers for easy probing
- Connectors, test points, and jumpers for easy probing
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Power Management
Kit Contents
Evaluation Board ISL9113ER7Z
Automotive Qualification Standard
-
Silicon Core Number
ISL9113ER7Z
Application Sub Type
Synchronous Boost Regulator
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035