Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 4.390 |
25+ | CHF 4.070 |
50+ | CHF 3.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
CHF 48.90 (ex VAT)
A CHF 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL43240IAZ-T7A
Order Code2544737RL
Technical Datasheet
IC FunctionAnalogue Switch, Analogue Multiplexer
Power Supply TypeSingle & Dual Supply
On State Resistance Max60ohm
Supply Voltage Range2V to 12V, ± 2V to ± 6V
IC Case / PackageSSOP
No. of Pins20Pins
No. of Channels4Channels
On Resistance Typ14ohm
On Resistance Max60ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1, 4:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer
On State Resistance Max
60ohm
IC Case / Package
SSOP
No. of Channels
4Channels
On Resistance Max
60ohm
Mux / Demux Configuration
2:1, 4:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
2V to 12V, ± 2V to ± 6V
No. of Pins
20Pins
On Resistance Typ
14ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151
Product traceability