Print Page
Image is for illustrative purposes only. Please refer to product description.
8,527 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.660 |
10+ | CHF 2.420 |
25+ | CHF 2.210 |
50+ | CHF 2.030 |
100+ | CHF 1.720 |
250+ | CHF 1.680 |
500+ | CHF 1.640 |
1000+ | CHF 1.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL32179EIRZ
Order Code2983823
Technical Datasheet
IC TypeRS422 Transmitter
No. of Receivers-
No. of Transmitters4
Communication ModeFull Duplex
Data Rate Max32Mbps
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageQFN
No. of Pins24Pins
No. of Nodes256
ESD Protection±9 kV (Contact), ±16.5 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
RS422 Transmitter
No. of Transmitters
4
Data Rate Max
32Mbps
Supply Voltage Max
5.5V
No. of Pins
24Pins
ESD Protection
±9 kV (Contact), ±16.5 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Receivers
-
Communication Mode
Full Duplex
Supply Voltage Min
3V
IC Case / Package
QFN
No. of Nodes
256
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability