Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 51.460 |
Product Information
Product Overview
ISL28633 5V rail-rail I/O, zero-drift, Programmable Gain Instrumentation Amplifiers (PGIA) evaluation board. Board is designed with all necessary components to easily connect the high performance amplifier to an external signal and can operate from a single supply of +2.5V to +5.5V or dual supply of ±1.25V to ±2.75V. Typically used in pressure and strain gauge transducers, weight scales, flow sensors, biometric: ECG/blood glucose, temperature sensors, test and measurement, data acquisition systems and low ohmic current sense.
- Differential ended output
- Ultra-high precision front end amplifier
- Zero drift instrumentation amplifier
- Pin selectable 9 gain settings: G = 1 to 1,000
- RFI filtered inputs improve EMI rejection
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Renesas
Amplifier
Evaluation Board ISL28633
No SVHC (21-Jan-2025)
ISL28633
Instrumentation Amplifier
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate