Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.890 |
10+ | CHF 3.380 |
25+ | CHF 2.960 |
50+ | CHF 2.730 |
100+ | CHF 2.490 |
250+ | CHF 2.240 |
500+ | CHF 2.070 |
1000+ | CHF 2.010 |
Product Information
Product Overview
The ICL7667CPAZ is a dual monolithic high-speed power MOSFET Driver. It is designed to convert TTL level signals into high current outputs at voltages up to 15V. Its high speed and current output enable it to drive large capacitive loads with high slew rates and low propagation delays. It is well suited for driving power MOSFETs in high frequency switched-mode power converters. It has high current outputs minimize power losses in the power MOSFETs by rapidly charging and discharging the gate capacitance.
- 30ns with 1000pF Load fast rise and fall times
- Low power consumption
- TTL/CMOS Input compatible power driver
- Direct interface with common PWM control
- Pb-free available
Applications
Power Management, Motor Drive & Control, Signal Processing
Warnings
Do not operate at or near the maximum ratings listed for extended periods of time. Exposure to such conditions may adversely impact product reliability and result in failures not covered by warranty.
Technical Specifications
2Channels
-
8Pins
Through Hole
-
4.5V
0°C
20ns
-
-
Isolated
MOSFET
DIP
Inverting
-
15V
70°C
-
-
No SVHC (21-Jan-2025)
Alternatives for ICL7667CPAZ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate