Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | CHF 2.740 |
Product Information
Product Overview
HS4011 is a digital relative humidity and temperature sensor. It is a highly accurate, ultra-low power, fully calibrated relative humidity and temperature sensor with a hydrophobic membrane. The MEMS sensor features a proprietary sensor-level protection ensuring high reliability and long-term stability. The HS4011 is fully calibrated and temperature-compensated with an I²C digital output. The high accuracy, fast measurement response time, and long-term stability combined with the small package size makes the HS40xx series ideal for a wide number of applications ranging from portable devices to products designed for harsh environments. Applications include climate control systems, instrumentation, home appliances, weather stations, building automation, HVAC systems, medical equipment, data logging systems.
- Supply voltage range from 1.71V to 3.6V, NIST traceability for relative humidity and temperature
- I²C digital output, 14-bit resolution
- Fast RH response time is 4 seconds typical at (20% to 80% RH still air)
- Temperature sensor accuracy is ±0.2°C typical (-10°C to +80°C)
- Excellent stability against aging
- RH accuracy is ±1.5%RH typical at (TA = +25°C, VDD = 1.71V to 3.6V)
- Humidity range from 0% to 100%RH
- Sleep current is 0.010µA typical at (sleep mode, 25°C)
- Operating temperature range from -40 to 125°C
- 8-pin LGA package
Technical Specifications
0% to 100% Relative Humidity
± 0.2°C
2s
Digital
8Pins
125°C
3.6V
MSL 3 - 168 hours
± 1.5% RH
4s
I2C
DFN
-40°C
1.71V
HS401x Series
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for HS4011
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate