Print Page
Image is for illustrative purposes only. Please refer to product description.
18,060 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.480 |
| 10+ | CHF 3.300 |
| 25+ | CHF 2.980 |
| 50+ | CHF 2.830 |
| 100+ | CHF 2.680 |
| 250+ | CHF 2.610 |
| 500+ | CHF 2.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 4.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoHIP4082IBZT
Order Code2115686
Technical Datasheet
No. of Channels4Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge and Full Bridge
Power Switch TypeMOSFET
No. of Pins16Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current1.4A
Sink Current1.3A
Supply Voltage Min8.5V
Supply Voltage Max15V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Input Delay75ns
Output Delay55ns
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
4Channels
Driver Configuration
Half Bridge and Full Bridge
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
1.4A
Supply Voltage Min
8.5V
Operating Temperature Min
-55°C
Input Delay
75ns
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
1.3A
Supply Voltage Max
15V
Operating Temperature Max
125°C
Output Delay
55ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for HIP4082IBZT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000332
Product traceability