Print Page
Image is for illustrative purposes only. Please refer to product description.
3,892 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.080 |
10+ | CHF 1.340 |
50+ | CHF 1.160 |
100+ | CHF 0.924 |
250+ | CHF 0.799 |
500+ | CHF 0.725 |
1000+ | CHF 0.665 |
2500+ | CHF 0.600 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoHIN232IPZ
Order Code9664157
Technical Datasheet
IC TypeRS232 Transceiver
No. of Receivers2Receivers
No. of Transmitters2
Communication ModeFull Duplex
Data Rate Max120Kbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageDIP
No. of Pins16Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
5V powered RS232 transmitter/receiver. Suitable for any system requiring RS232 communication ports such as computer - portable, mainframe, laptop, peripheral - printers and terminals, instrumentation and modems.
- 2 number of RS232 drivers and 2 number of RS232 receivers
- Meets all RS232E and V.28 specifications
- Requires only single +5V power supply
- 120Kbps high data rate
- On-board voltage doubler/inverter
- Low power consumption
- Low power shutdown function
- Three-state TTL/CMOS receiver outputs
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
2
Data Rate Max
120Kbps
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
No. of Receivers
2Receivers
Communication Mode
Full Duplex
Supply Voltage Min
4.5V
IC Case / Package
DIP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for HIN232IPZ
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002196
Product traceability