Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.980 |
10+ | CHF 1.270 |
50+ | CHF 1.130 |
100+ | CHF 0.961 |
250+ | CHF 0.886 |
500+ | CHF 0.798 |
1000+ | CHF 0.725 |
2500+ | CHF 0.611 |
Product Information
Product Overview
HIN232CPZ is a RS-232 transmitter/receiver interface circuit that meets all ElA RS-232E and V. 28 specifications and are particularly suited for those applications where ±12V is not available. It requires a single +5V power supply and features onboard charge pump voltage converters which generate +10V and -10V supplies from the 5V supply. It offers a wide variety of RS-232 transmitter/receiver combinations to accommodate various applications. The drivers feature true TTL/CMOS input compatibility, slew rate limited output, and 300 ohm power-off source impedance. The receivers can handle up to ±30V and have a 3kohm to 7kohm input impedance. The receivers also feature hysteresis to greatly improve noise rejection. Applications include RS-232 communication ports, computer - portable, mainframe, laptop, peripheral - printers and terminals, instrumentation, modems.
- 5V power supply voltage, 2 no of RS-232 drivers
- 2 no of RS-232 receivers, 120Kbps high data rate
- Onboard voltage doubler/inverter, low power consumption
- Low power shutdown function, three-state TTL/CMOS receiver outputs
- Output current limiting, TTL/CMOS compatible (multiple drivers)
- ±10V output swing for 5V input, 300 ohm power-off source impedance
- ±30V input voltage range, 3kohm to 7kohm input impedance
- 0.5V hysteresis to improve noise rejection
- Operating temperature range from 0°C to +70°C
- 16-lead PDIP package
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RS232 Transceiver
2
120Kbps
5.5V
16Pins
-
0°C
-
-
2Receivers
Full Duplex
4.5V
DIP
-
-
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for HIN232CPZ
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate