Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.320 |
10+ | CHF 1.120 |
50+ | CHF 0.988 |
100+ | CHF 0.858 |
250+ | CHF 0.853 |
500+ | CHF 0.846 |
1000+ | CHF 0.590 |
2500+ | CHF 0.578 |
Product Information
Product Overview
The HIN232CBZ is a RS-232 Transmitter/Receiver Interface Circuit meets all ElA RS-232E and V.28 specifications and is particularly suited for those applications where ±12V is not available. It requires a single 5V power supply and features onboard charge pump voltage converters which generate 10 and -10V supplies from the 5V supply. It offers a wide variety of RS-232 transmitter/receiver combinations to accommodate various applications. The driver features true TTL/CMOS input compatibility, slew-rate-limited output and 300W power-OFF source impedance. The receiver can handle up to ±30V and has 3 to 7kW input impedance. The receiver also features hysteresis to greatly improve noise rejection.
- 120kbps High data rate
- On-board voltage doubler/inverter
- Low power consumption
- Low power shutdown function
- Three-state TTL/CMOS receiver outputs
- Output current limiting
- TTL/CMOS compatible driver
- 300Ω Driver power-OFF source impedance
- 30V/µs Maximum driver slew rate
- 0.5V Receiver hysteresis to improve noise rejection
- 3 to 7kΩ Receiver input impedance
Applications
Consumer Electronics, Portable Devices, Computers & Computer Peripherals, Communications & Networking, Sensing & Instrumentation
Technical Specifications
RS232 Transceiver
2
120Kbps
5.5V
16Pins
-
0°C
-
MSL 2 - 1 year
2Receivers
Full Duplex
4.5V
SOIC
-
-
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for HIN232CBZ
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate