Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 30.130 |
Product Information
Product Overview
The HA9P2556-9Z is a Monolithic Analogue Multiplier constructed in the Dielectrically isolated high frequency process. The voltage output simplifies many designs by eliminating the current-to-voltage conversion stage required for current output multipliers. The HA-2556 provides a 450V/µs slew rate and maintains 52 and 57MHz bandwidths for the X and Y channels respectively, making it an ideal part for use in video systems. The suitability for precision video applications is demonstrated further by the Y-channel 0.1dB gain flatness to 5.0MHz, 1.5% multiplication error, -50dB feed-through and differential inputs with 8µA bias current. The HA-2556 also has low differential gain (0.1%) and phase (0.1°) errors. The HA-2556 is well suited for AGC circuits as well as mixer applications.
- 450V/µs High speed voltage output
- 1.5% low multiplication error
- 8µA input bias currents
- 5MHz feed-through of -50dB
- 57MHz wide Y-channel bandwidth
- 52MHz wide X-channel bandwidth
- 5MHz VY 0.1dB gain flatness
Technical Specifications
-
15V
4 Amplifier
SOIC
-40°C
MSL 3 - 168 hours
5V
1
450V/µs
16Pins
85°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate