Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | CHF 12.420 |
Product Information
Product Overview
FS3000 high performance surface mount air velocity module measures direct air speeds up to 15meters/sec. FS3000 and FS1015 both share the same internal flow channel to produce the same output flow curve while the different mechanical housing design targets different mounting requirements. Conventional methods of monitoring critical component temperature are by arrays of temperature sensors or the internal temperature sensor in the MCU, GPU, MPU, etc. These methods are inaccurate and complex as each system board needs to be individually modelled. The FS3000 measures the direct local air which allows the system control to make adjustments quickly. By providing a closed loop control, systems can potentially reduce the energy cost of the system. Target applications includes air handling systems, HVAC, fan/blower control, filter clogging, analytic systems gas monitoring, data centres, servers, weather stations and air quality systems.
- Thermal protection for critical computing with true air velocity sensing
- Air flow: 0 to 7m/sec or 0 to 15m/sec
- MEMS thermopile sensing
- Silicon-carbide coating over MEMS flow sensor
- Low power, 3V supply
- Surface mount module (size: 8 × 9.1 × 4.4mm), digital I2C output
- Resistant to condensation, robust solid isolation technology
- No cavity in MEMS element to cause clogging
- Resistant to vibration and pressure shock, fast response time, high sensitivity
- Targets low profile board surface mount applications, measures air flow around critical components
Technical Specifications
-
-
FS3000 Series
3V
15m³/sec
3V
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate