Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoFS1025
Order Code3765542
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min0l/min
Flow Rate Max7l/min
Operating Pressure Min-
Operating Pressure Max30psi
Supply Voltage Min5V
Supply Voltage Max5.5V
Accuracy-
Media TypeLiquid
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor Mounting-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Pressure Max30psi
Supply Voltage DC Max5.5V
Supply Voltage DC Min5V
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
7l/min
Operating Pressure Max
30psi
Supply Voltage Max
5.5V
Media Type
Liquid
Process Connection Type
-
Sensor Mounting
-
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage DC Max
5.5V
Flow Rate Min
0l/min
Operating Pressure Min
-
Supply Voltage Min
5V
Accuracy
-
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
0°C
Product Range
-
Pressure Max
30psi
Supply Voltage DC Min
5V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536