Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 198.640 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 198.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoF2480EVBI
Order Code4099835
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerRenesas
Silicon Core NumberF2480NBGI
Application Sub TypeVariable Gain Amplifier
Kit ContentsEvaluation Board F2480NBGI
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
F2480EVBI is an evaluation kit for F2480 broadband RF analogue VGA. It is fully populated evaluation board that allows the customer to easily evaluate the F2480 Analog VGA.
- SMA connectors for amplifier and VVA RF inputs and RF outputs, VCC power supply & VCTL
- Pin headers are available to control various features VMODE, Band-Select, VCC, RDSET, RSET
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
F2480NBGI
Kit Contents
Evaluation Board F2480NBGI
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Renesas
Application Sub Type
Variable Gain Amplifier
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035