Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 287.600 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 287.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoF1953EVBI
Order Code4099832
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerRenesas
Silicon Core NumberF1953Z
Application Sub TypeDigital Attenuator
Kit ContentsEvaluation Board F1953Z, USB Digital Control Board, Interface Cable
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
F1953EVBI is an evaluation board for F1953 6-bit digital step attenuator. It is fully populated evaluation board which allows the customer to easily evaluate the F1953 digital step attenuator. Attenuation may be set using either the F1953’s parallel control input or its serial control input. A DIP switch on the evaluation board allows one to set the attenuation state without off-board connections to the control inputs.
- SMA connectors for RF input and RF output
- Power supply connected either through SMA connector or header pins
- Attenuator settable with DIP switch, serial port interface (SPI) or parallel control interface
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
F1953Z
Kit Contents
Evaluation Board F1953Z, USB Digital Control Board, Interface Cable
SVHC
No SVHC (27-Jun-2024)
Silicon Manufacturer
Renesas
Application Sub Type
Digital Attenuator
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035