Print Page
Image is for illustrative purposes only. Please refer to product description.
105 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.700 |
10+ | CHF 2.100 |
25+ | CHF 1.950 |
50+ | CHF 1.790 |
100+ | CHF 1.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL8172FSZ-T7A
Order Code2544718
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage70µV
Slew Rate Typ0.55V/µs
Gain Bandwidth Product170kHz
Supply Voltage Range2.4V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
CMRR100dB
Instrumentation Amplifier TypeMicropower
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2020)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate0.55V/µs
Bandwidth170kHz
Amplifier Case StyleSOIC
Amplifier OutputRail to Rail
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.55V/µs
Supply Voltage Range
2.4V to 5.5V
No. of Pins
8Pins
Instrumentation Amplifier Type
Micropower
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Slew Rate
0.55V/µs
Amplifier Case Style
SOIC
Input Offset Voltage
70µV
Gain Bandwidth Product
170kHz
IC Case / Package
SOIC
CMRR
100dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2020)
No. of Amplifiers
1 Amplifier
Bandwidth
170kHz
Amplifier Output
Rail to Rail
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000072
Product traceability