Print Page
Image is for illustrative purposes only. Please refer to product description.
1,895 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.700 |
10+ | CHF 3.040 |
25+ | CHF 2.940 |
50+ | CHF 2.820 |
100+ | CHF 2.720 |
250+ | CHF 2.570 |
500+ | CHF 2.310 |
1000+ | CHF 1.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 3.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL7232CSZ-T7
Order Code2983582
Technical Datasheet
Device TypeLine Driver
Interfaces-
Supply Voltage Min4.5V
Supply Voltage Max16V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Drivers2Drivers
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Dual channel, high speed, high current line driver with 3-state well suited for ATE and microprocessor based applications. Also suitable for use in parallel bus line drivers, EPROM and PROM programming, motor controls, charge pumps, sampling circuits, pin drivers and bridge circuits applications.
- 3V and 5V input compatible
- Clocking speeds up to 10MHz
- 20ns switching/delay time
- 2A peak drive
- Low quiescent current 2.5mA
- Wide operating voltage 4.5V to 16V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Type
Line Driver
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Drivers
2Drivers
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Interfaces
-
Supply Voltage Max
16V
No. of Pins
8Pins
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000283
Product traceability