Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.700 |
10+ | CHF 4.000 |
25+ | CHF 3.720 |
50+ | CHF 3.420 |
100+ | CHF 3.220 |
250+ | CHF 3.120 |
500+ | CHF 3.020 |
Product Information
Product Overview
DA16200-00000F22 is a highly integrated ultra-low power Wi-Fi system on a chip (SoC). It contains an 802.11b/g/n radio (PHY), a baseband processor, a media access controller (MAC), on-chip memory, and a host networking application processor, all on a single silicon die. The SoC enables full offload capabilities, running the entire networking stack on chip so that no external network processor, CPU, or microcontroller is required, while many other SoCs optionally use a microcontroller. It is a synthesis of breakthrough ultra-low power technologies that enables extremely low power operation in the SoC. This shuts down every micro element of the chip that is not in use, which allows a near zero level of power consumption when not actively transmitting or receiving data. Application includes security systems, door locks, thermostats, garage door openers, blinds, lighting control, sprinkler systems, video camera security systems, smart appliances, video doorbell, asset tracker.
- Full offload SoC runs full networking OS and TCP/IP stack
- IEEE 802.11b/g/n, 1×1, 20MHz channel bandwidth, 2.4GHz
- Wi-Fi security WPA/WPA2- Enterprise/Personal, WPA2 SI, WPA3 SAE, and OWE
- Bluetooth coexistence, antenna switching diversity
- Direct code execution from the external serial flash memory (XIP)
- eMMC/SD expanded memory, SDIO Host/server function, QSPI for external flash control
- Wi-Fi direct, Wi-Fi enhanced Open™
- Comprehensive networking software stack, provides TCP/IP stack: in the form of network socket APIs
- Secure booting, secure debugging using JTAG/SWD and UART port
- fcCSP72 package, operating temperature range from -40 to +85°C
Technical Specifications
DA16200 Series Microprocessors
ARM Cortex-M4F
72Pins
DA16200
No SVHC (21-Jan-2025)
160MHz
FCCSP
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate