Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 14.730 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14535-00FXDB-P
Order Code4720895
Silicon ManufacturerRenesas
Silicon Core NumberDA14535-00000FX2
Application Sub TypeBluetooth Low Energy, SoC
Kit Application TypeWireless Connectivity
Kit ContentsPro-Daughterboard DA14535-00000FX2
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DA14535-00FXDB-P is a Bluetooth Low Energy DA14535 FCGQFN24 Pro-daughterboard.
- Embedded printed antenna
- RF port output (connector is not included)
- Current measurement port to connect external measurement equipment
- On-board place holder of a 2-Mbit SPI data Flash for DA14531, DA14533 and DA14535
- Onboard JTAG connector
- Support for coin cell battery (battery holder not included)
Technical Specifications
Silicon Manufacturer
Renesas
Application Sub Type
Bluetooth Low Energy, SoC
Kit Contents
Pro-Daughterboard DA14535-00000FX2
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
DA14535-00000FX2
Kit Application Type
Wireless Connectivity
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001