Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 18.490 |
| 5+ | CHF 17.470 |
| 10+ | CHF 16.430 |
| 50+ | CHF 11.650 |
| 100+ | CHF 11.640 |
| 250+ | CHF 10.100 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoBCR20RM-30LA#B00
Order Code3869752
Technical Datasheet
Peak Repetitive Off State Voltage1.5kV
On State RMS Current20A
Triac Case StyleTO-3P
Gate Trigger Voltage Max3V
Peak Non Repetitive Surge Current200A
Holding Current Max-
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
1.5kV
Triac Case Style
TO-3P
Peak Non Repetitive Surge Current
200A
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
20A
Gate Trigger Voltage Max
3V
Holding Current Max
-
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability