Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 249.550 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 249.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No8T49N240-EVK
Order Code4099846
Technical Datasheet
Silicon ManufacturerRenesas
Silicon Core Number8T49N240
Kit Application TypeClock & Timing
Application Sub TypeFrequency Translator
Kit ContentsEvaluation Board 8T49N240
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
8T49N240-EVK is designed to help the customer evaluate the 8T49N240 Universal Frequency Translator (UFT 3G). When the board is connected to a PC running IDT Timing Commander software™ through USB, the device can be configured and programmed through a graphical interface or through register settings, to generate frequencies with best-in-class performance.
- Board comes pre-populated with the 8T49N240
- Four LVPECL outputs capable of generating any output frequency using IDT Timing Commander software™
- SMA connectors for each output pair
- Outputs terminate to 50 ohms on a scope
Contents
Evaluation board, USB cable.
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Clock & Timing
Kit Contents
Evaluation Board 8T49N240
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
8T49N240
Application Sub Type
Frequency Translator
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035