Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 65.150 |
5+ | CHF 58.800 |
10+ | CHF 54.500 |
25+ | CHF 51.670 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 65.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No82P20516DBFG
Order Code2828476
Technical Datasheet
IC Interface TypeParallel, Serial
Interface ApplicationsSDH/SONET Multiplexers, C.O/PBX, ?Remote Wireless Modules & Microwave Transmission Systems
Supply Voltage Min1.71V
Supply Voltage Max3.47V
Interface Case StyleFPBGA
No. of Pins484Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Interface Type
Parallel, Serial
Supply Voltage Min
1.71V
Interface Case Style
FPBGA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Interface Applications
SDH/SONET Multiplexers, C.O/PBX, ?Remote Wireless Modules & Microwave Transmission Systems
Supply Voltage Max
3.47V
No. of Pins
484Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833