Print Page
Image is for illustrative purposes only. Please refer to product description.
814 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.140 |
10+ | CHF 1.090 |
50+ | CHF 1.050 |
100+ | CHF 1.010 |
250+ | CHF 0.968 |
500+ | CHF 0.923 |
1000+ | CHF 0.881 |
2500+ | CHF 0.838 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No74CBTLV3253PGG
Order Code3869610
Technical Datasheet
Logic Family / Base Number74CBTLV3253
Logic TypeDemultiplexer, Multiplexer
No. of Channels2Channels
Line Configuration1:4
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Logic IC Family74CBTLV
Logic IC Base Number743253
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Family / Base Number
74CBTLV3253
No. of Channels
2Channels
Supply Voltage Min
2.3V
Logic Case Style
TSSOP
No. of Pins
16Pins
Logic IC Base Number
743253
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Logic Type
Demultiplexer, Multiplexer
Line Configuration
1:4
Supply Voltage Max
3.6V
IC Case / Package
TSSOP
Logic IC Family
74CBTLV
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability