Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 71.660 |
5+ | CHF 68.870 |
10+ | CHF 66.080 |
25+ | CHF 63.330 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 71.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No7208L20JG
Order Code3765587
Technical Datasheet
Memory Density576Kbit
Memory Configuration64K x 9bit
Data Bus Width9 bit
Data Bus DirectionBidirectional
No. of Pins32Pins
IC Case / PackageLCC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
FIFO FunctionAsynchronous
Clock Frequency Max33.3MHz
Access Time20ns
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Density
576Kbit
Data Bus Width
9 bit
No. of Pins
32Pins
Supply Voltage Min
4.5V
Supply Voltage Nom
5V
Operating Temperature Max
70°C
FIFO Function
Asynchronous
Access Time
20ns
MSL
MSL 3 - 168 hours
Memory Configuration
64K x 9bit
Data Bus Direction
Bidirectional
IC Case / Package
LCC
Supply Voltage Max
5.5V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
Clock Frequency Max
33.3MHz
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability