Print Page
Image is for illustrative purposes only. Please refer to product description.
893 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.710 |
| 10+ | CHF 2.040 |
| 25+ | CHF 1.820 |
| 50+ | CHF 1.750 |
| 100+ | CHF 1.680 |
| 250+ | CHF 1.590 |
| 500+ | CHF 1.540 |
| 1000+ | CHF 1.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No1339-31DVGI8
Order Code3869497
Technical Datasheet
Date FormatDay; Date; Month; Year; Century
Clock FormatHH:MM:SS: 12Hr / 24Hr
Clock IC TypeAlarm RTC
Supply Voltage Min3.3V
Supply Voltage Max5.5V
Clock IC Case StyleTSSOP
No. of Pins8Pins
IC Interface TypeI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Date Format
Day; Date; Month; Year; Century
Clock IC Type
Alarm RTC
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Clock Format
HH:MM:SS: 12Hr / 24Hr
Supply Voltage Min
3.3V
Clock IC Case Style
TSSOP
IC Interface Type
I2C
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability