Print Page
Image is for illustrative purposes only. Please refer to product description.
601 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.050 |
5+ | CHF 13.470 |
10+ | CHF 12.510 |
20+ | CHF 11.540 |
50+ | CHF 10.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 22.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRELECO
Manufacturer Part NoS9-M
Order Code1086865
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins14Pins
Current Rating6A
Voltage Rating250V
Product Range-
Product Overview
The S9-M is a 14-pin Relay Socket with screw terminals. Suitable For use with miniature 4-pole relay C9. This socket relay features 2 level integrated clip and marking label.
- For relays series C9 integrated retaining clip/plastic
- Detachable labelling space
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
250V
Socket Terminals
Screw
Current Rating
6A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062